KB500B18AL

Apem
642-KB500B18AL
KB500B18AL

Mfr.:

Description:
Knobs & Dials Machined Alumin Knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175
Can Dispatch Immediately
On Order:
1.000
Expected 6/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,51 € 87,75 €
3,47 € 347,00 €
3,14 € 785,00 €
3,04 € 1.520,00 €
2,92 € 2.920,00 €
2,81 € 7.025,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/8 in
13 mm
20 mm
Aluminum
Knurled, Straight
Black
Line on Side
KB
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Unit Weight: 7,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99