JC31L0F0

Apem
642-JC31L0F0
JC31L0F0

Mfr.:

Description:
Joysticks JOYSTICK RESISTIVE JC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
332,01 € 332,01 €
327,08 € 1.635,40 €
307,27 € 3.072,70 €
287,43 € 7.185,75 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
3-Axis
2-Way Rotational, 4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
10 mA
- 25 C
+ 70 C
Panel Mount
Wire Leads
Finger Operated Control Applications
Compact, Low Profile Handle, 3-Axis Handle, Rubber Boot Mounting Bezel, Shallow Mounting
JC
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99