IZPR1S462L0S

Apem
642-IZPR1S462L0S
IZPR1S462L0S

Mfr.:

Description:
Pushbutton Switches ON - OFF 200mA 48V PlungerRoundCurved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,88 € 51,88 €
44,72 € 447,20 €
43,31 € 1.082,75 €
39,61 € 1.584,40 €
38,58 € 4.629,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IZ
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Super Red
Round
100 mA
24 VDC
IP67
Solder Lug
Red
Gold
Bulk
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.