IZNR3P422

Apem
642-IZNR3P422
IZNR3P422

Mfr.:

Description:
Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,47 € 39,47 €
31,96 € 319,60 €
30,81 € 770,25 €
28,95 € 3.474,00 €
28,70 € 8.036,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IZ
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
200 mA
48 VDC
250 VAC
IP67
PC Pin
Black
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 31,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.