IZNP3P4-2NLOG

Apem
642-IZNP3P4-2NLOG
IZNP3P4-2NLOG

Mfr.:

Description:
Pushbutton Switches Rear Mounted Pushbutton, metal, flat actuator, Normally Open, Strait PC Terminal, Black Actuator, Flat, Green Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,31 € 1.492,40 €
35,84 € 4.300,80 €
33,42 € 9.357,60 €
520 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Illuminated
SPST
Panel Mount
OFF - ON
LED
Green
Round
20 mA
2.5 VDC
IP67
PC Pin
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Life: 200000 Cycle
Material: Plastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.