IXP5S14M

Apem
642-IXP5S14M
IXP5S14M

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,75 € 32,75 €
28,26 € 282,60 €
26,63 € 665,75 €
25,47 € 1.273,50 €
24,36 € 2.436,00 €
22,95 € 5.737,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
IX
Standard Switches
Sealed
Non-Illuminated
DPST
Bushing Mount
ON - (OFF), OFF - (ON)
Round
2 A
28 VDC
IP67, IP69K
Solder Lug
Gray
Silver
Actuator Material: Silicone
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99