IXP5S13M

Apem
642-IXP5S13M
IXP5S13M

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,88 € 26,88 €
24,37 € 243,70 €
23,57 € 589,25 €
22,03 € 2.203,00 €
21,55 € 5.387,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
IX
Standard Switches
Sealed
Non-Illuminated
DPST
Bushing Mount
ON - (OFF), OFF - (ON)
Round
2 A
28 VDC
IP67, IP69K
Solder Lug
Green
Silver
Actuator Material: Silicone
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.