IRR3V222000

Apem
642-IRR3V222000
IRR3V222000

Mfr.:

Description:
Pushbutton Switches NO 200A 48V PlungerRoundCurved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,24 € 43,24 €
36,64 € 366,40 €
36,09 € 902,25 €
32,82 € 1.312,80 €
31,97 € 3.836,40 €
30,25 € 8.470,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IR
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
4 A
48 VDC
250 VAC
IP67
Screw
Black
Silver
Bulk
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: IRR3V222
Unit Weight: 10,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

IR Sealed Momentary Pushbuttons

APEM IR Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. They provide tactile feedback and are resistant to shock, vibration, and salt spray. The IR series features a variety of button options, including illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. APEM IR Sealed Momentary Pushbuttons also offer a selection of terminals such as solder lugs, flying leads, and screw (non-illuminated).