IRR3S422000

Apem
642-IRR3S422000
IRR3S422000

Mfr.:

Description:
Pushbutton Switches NO 200A 48V PlungerRoundCurved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,31 € 772,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
200 mA
48 VDC
250 VAC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Sealed Momentary Pushbuttons

APEM IR Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. They provide tactile feedback and are resistant to shock, vibration, and salt spray. The IR series features a variety of button options, including illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. APEM IR Sealed Momentary Pushbuttons also offer a selection of terminals such as solder lugs, flying leads, and screw (non-illuminated).