IQR3V222

Apem
642-IQR3V222
IQR3V222

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,23 € 34,23 €
30,57 € 305,70 €
30,56 € 764,00 €
27,47 € 1.098,80 €
26,96 € 3.235,20 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IQ
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
4 A
48 VDC
IP54
Screw
Black
Silver
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Height: 22 mm
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Width: 16 mm
Unit Weight: 29,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.