IQC3Z422

Apem
642-IQC3Z422
IQC3Z422

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,67 € 986,80 €
23,98 € 6.714,40 €
520 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IQ
Non-Illuminated
Panel Mount
OFF - (ON)
Square
200 mA
48 VDC
IP54
Quick Connect
Gold
Brand: Apem
Flammability Rating: UL 94 V-0
Height: 22 mm
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.