IPR3SAD2L0W

Apem
642-IPR3SAD2L0W
IPR3SAD2L0W

Mfr.:

Description:
Pushbutton Switches IP67 SEALED PB SWITCH BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,43 € 40,43 €
29,31 € 732,75 €
28,85 € 1.442,50 €
28,39 € 2.839,00 €
27,62 € 6.905,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
White
Round
5 A
28 VDC
IP67, IP69K
Solder Lug
Black
Gold
Actuator Material: Polyamide (PA)
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Life: 70000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.