IPR3SAD2L0B

Apem
642-IPR3SAD2L0B
IPR3SAD2L0B

Mfr.:

Description:
Pushbutton Switches solder lugs NO PLNGR BLK / LED BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 6/16/2026
100
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 37,20 €
32,70 € 327,00 €
32,47 € 811,75 €
28,83 € 1.441,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Blue
Round
500 mA
48 VDC
48 VAC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8536500090
CAHTS:
8533400000
USHTS:
8536509031
JPHTS:
8533400002
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.