IPR3FAD1

Apem
642-IPR3FAD1
IPR3FAD1

Mfr.:

Description:
Pushbutton Switches HRSH ENV RND SLD BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
25
Expected 8/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,75 € 31,75 €
27,39 € 273,90 €
25,31 € 632,75 €
24,20 € 1.210,00 €
23,13 € 2.313,00 €
21,81 € 5.452,50 €
21,10 € 10.550,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IP
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
500 mA
48 VDC
48 VAC
IP67
Wire Lead
Blue
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.