IPR1SAD6L0S

Apem
642-IPR1SAD6L0S
IPR1SAD6L0S

Mfr.:

Description:
Pushbutton Switches SPST OFF-ON 2A 125VAC RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,14 € 30,14 €
26,62 € 266,20 €
26,00 € 650,00 €
24,90 € 1.245,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Super Red
Round
2 A
24 VDC
125 VAC
IP67
Solder Lug
Red
Gold
Actuator Style: Round
Brand: Apem
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.