IPR1SAD2L0G

Apem
642-IPR1SAD2L0G
IPR1SAD2L0G

Mfr.:

Description:
Pushbutton Switches Latching actn pshbtn solder lug; LED-GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
100
Expected 5/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,80 € 22,80 €
20,19 € 201,90 €
19,02 € 475,50 €
18,19 € 909,50 €
17,69 € 1.769,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Green
Round
2 A
24 VDC
125 VAC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 18,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99