IPR1SAD2L0B

Apem
642-IPR1SAD2L0B
IPR1SAD2L0B

Mfr.:

Description:
Pushbutton Switches ON-OFF BLUE ILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,12 € 45,12 €
40,52 € 405,20 €
40,51 € 1.012,75 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Blue
Round
2 A
24 VDC
125 VAC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.