IPC3FAD3L0Y

Apem
642-IPC3FAD3L0Y
IPC3FAD3L0Y

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,86 € 31,86 €
27,80 € 278,00 €
26,51 € 662,75 €
24,79 € 1.239,50 €
23,75 € 2.375,00 €
22,33 € 5.582,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
IP
Illuminated
500 mA
50 VDC
250 VAC
IP67
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99