IMP7P472

Apem
642-IMP7P472
IMP7P472

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 984,50 €
18,83 € 1.883,00 €
17,75 € 4.437,50 €
16,97 € 8.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IM
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (OFF), OFF - (ON)
Round, Flat
3 A
28 VDC
IP67
PC Pin
White
Gold
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 18.1 mm
Housing Material: Polyamide 4/6
Life: 25000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 12 mm
Unit Weight: 7,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99