IMP7P422

Apem
642-IMP7P422
IMP7P422

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 73 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
18,72 € 187,20 €
18,16 € 454,00 €
16,03 € 801,50 €
14,66 € 1.466,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IM
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (OFF), OFF - (ON)
Round, Flat
3 A
28 VDC
IP67
PC Pin
Black
Gold
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 18.1 mm
Housing Material: Polyamide 4/6
Life: 25000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 12 mm
Unit Weight: 8,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99