ILP3SAD2L0G

Apem
642-ILP3SAD2L0G
ILP3SAD2L0G

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,60 € 22,60 €
19,91 € 199,10 €
19,01 € 475,25 €
18,01 € 900,50 €
17,34 € 1.734,00 €
16,22 € 4.055,00 €
15,14 € 7.570,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IL
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Green
Round, Flat
2 A
24 VDC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Height: 27 mm
Housing Material: Thermoplastic (TP)
Life: 200000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 12 mm
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99