ILP3PAD2L0W

Apem
642-ILP3PAD2L0W
ILP3PAD2L0W

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,40 € 1.070,00 €
20,46 € 2.046,00 €
19,28 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IL
Standard Switches
Sealed
Illuminated
PCB Mount
OFF - (ON)
LED
White
Round
2 A
24 VDC
IP67
PC Pin
Black
Gold
Actuator Style: Round
Brand: Apem
Color: Black
Flammability Rating: UL 94 V-0
Height: 27 mm
Housing Material: Thermoplastic (TP)
Life: 200000 Cycle
Material: Silver
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 12 mm
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.