IKN0603000

Apem
642-IKN0603000
IKN0603000

Mfr.:

Description:
DIP Switches/SIP Switches 6POS SPST 0.1A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Apem IKD0603000
Apem
DIP Switches/SIP Switches DIP SWITCH IKH HALF PITCH

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Non-Illuminated
6 Position
DIP
Recessed
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
Actuator Style: Recessed
Brand: Apem
Contact Material: Beryllium Copper, Bronze
Contact Plating: Gold
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 33
Subcategory: Switches
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.