IHSH36F1

Apem
642-IHSH36F1
IHSH36F1

Mfr.:

Description:
Pushbutton Switches Hall Effect PB IP67 Sealed, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,69 € 1.392,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IHS
Non-Illuminated
Panel Mount
OFF - (ON)
Plunger
50 mA
28 VDC
28 VAC
IP67
Wire Lead
Blue
Brand: Apem
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IH Hall Effect Switches

APEM IH Hall Effect Switches are available in both a switch version for repetitive jogging and a linear version for variable speed drives. The switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated. This includes applications in which load positioning is critical, such as loaders, lifts, buckets, shovels, and material handling. The linear version is ideal for industrial applications requiring motion and speed control. Both versions of APEM IH Hall Effect Switches feature long-life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.