IGN3S0DW227NXN9

Apem
642-IGN3S0DW227NXN9
IGN3S0DW227NXN9

Mfr.:

Description:
Pushbutton Switches lit power black NO solder button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,22 € 63,22 €
56,54 € 565,40 €
49,39 € 1.234,75 €
47,80 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IG
Standard Switches
Sealed
Illuminated
SPST-NO
Panel Mount
ON - (OFF)
LED
White
Round, Flat
50 mA
28 VDC
IP67, IP69K
Solder Lug
Black
Gold
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Actuator Style: Plunger
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Diameter: 16.2 mm
Features: Last Minute Snappable Plunger, Strong Tactile Feedback
Flammability Rating: UL 94 V-0, UL 94 HB
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99