IGA02

Apem
642-IGA02
IGA02

Mfr.:

Description:
Switch Bezels / Switch Caps Solid Black cap IG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,46 € 14,60 €
1,41 € 35,25 €
1,37 € 68,50 €
1,31 € 131,00 €
1,14 € 285,00 €
0,998 € 499,00 €
0,963 € 963,00 €
0,939 € 2.347,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Soild Round Cap
Pushbutton Switches
IG Series
Black
IG
Brand: Apem
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.