ICP3Z1AD2101

Apem
642-ICP3Z1AD2101
ICP3Z1AD2101

Mfr.:

Description:
Pushbutton Switches 5A 28VDC Blk/Chrome Rnd Btn N.O. QC IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 1.107,50 €
21,18 € 2.118,00 €
19,96 € 4.990,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IC
Illuminated
IP67
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99