IBR3Z1AD200

Apem
642-IBR3Z1AD200
IBR3Z1AD200

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4A 32VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,95 € 15,95 €
14,87 € 148,70 €
13,99 € 349,75 €
13,92 € 696,00 €
13,31 € 1.331,00 €
12,55 € 3.137,50 €
12,00 € 6.000,00 €
11,33 € 11.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IB
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP54
Quick Connect
Black
Gold
Actuator Style: Round
Brand: Apem
Features: Pushbutton Switches
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.