IBR3SAD200

Apem
642-IBR3SAD2
IBR3SAD200

Mfr.:

Description:
Pushbutton Switches SEALED OFF-(ON) BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
100
Expected 4/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
11,29 € 112,90 €
10,43 € 260,75 €
9,81 € 490,50 €
7,90 € 790,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IB
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP54
Solder Lug
Black
Gold
Tray
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 6,043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99