IAR3F1600

Apem
642-IAR3F1600
IAR3F1600

Mfr.:

Description:
Pushbutton Switches Low profile psh bttn NO - Red Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
14,53 € 145,30 €
12,35 € 308,75 €
12,16 € 1.216,00 €
11,38 € 2.845,00 €
10,83 € 5.415,00 €
10,82 € 10.820,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IA
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
2 A
24 VDC
IP67
Wire Lead
Red
Gold
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99