HS6T24GA

Apem
642-HS6T24GA
HS6T24GA

Mfr.:

Description:
Joysticks PUSHBUTTON HANDLE BUSH MOUNT HARNESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,32 € 210,32 €
210,31 € 2.103,10 €
204,40 € 5.110,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional, Center Select
Digital (Mechanical Switch)
Pushbutton
30 VDC
10 mA
- 25 C
+ 80 C
Panel Mount
Wire Leads with Connector
25.02 mm Dia
IP68, IP69K
Control Applications
Pushbutton Handle, Threaded Housing
HS
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99

HS Miniature Switching Joysticks

APEM HS Miniature Switching Joysticks provide 2-, 4-, or 5-way momentary-off-momentary (MOM-OFF-MOM) operation with superior tactile feedback. These thumb-operated modules are designed for joystick-gamepad integration and wireless remote controls and can be used in outdoor applications. HS devices feature up to four microswitches fitted with either gold-plated or silver-plated contacts. The gold-plated option provides up to 200,000 electrical operations at 10mA and 30VDC. The silver-plated option delivers up to 100,000 operations at 100mA and 30VDC. APEM HS Miniature Switching Joysticks feature a variety of handle options, including castle, conical, or pushbutton. Mounting options include threaded, rear-mount, and drop-in. All HS joysticks offer IP67 and IP69K protection against water, dust, and oil.