HS1A14SA

Apem
642-HS1A14SA
HS1A14SA

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches CASTLE HAT DROP/REAR MOUNTING CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,76 € 160,76 €
140,21 € 701,05 €
133,04 € 1.330,40 €
110,41 € 2.760,25 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Connector
Bulk
Actuator Style: Castle
Brand: Apem
Current Rating: 100 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HS
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8536500090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Miniature Switching Joysticks

APEM HS Miniature Switching Joysticks provide 2-, 4-, or 5-way momentary-off-momentary (MOM-OFF-MOM) operation with superior tactile feedback. These thumb-operated modules are designed for joystick-gamepad integration and wireless remote controls and can be used in outdoor applications. HS devices feature up to four microswitches fitted with either gold-plated or silver-plated contacts. The gold-plated option provides up to 200,000 electrical operations at 10mA and 30VDC. The silver-plated option delivers up to 100,000 operations at 100mA and 30VDC. APEM HS Miniature Switching Joysticks feature a variety of handle options, including castle, conical, or pushbutton. Mounting options include threaded, rear-mount, and drop-in. All HS joysticks offer IP67 and IP69K protection against water, dust, and oil.