HS1A12SA

Apem
642-HS1A12SA
HS1A12SA

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Mini Jystck 2-way Cstle 1mm Cnctr IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,63 € 180,63 €
175,34 € 876,70 €
165,50 € 1.655,00 €
153,13 € 3.828,25 €
144,48 € 7.224,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Connector
Actuator Style: Castle
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 100 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HS
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99