HRS202B8

Apem
642-HRS202B8
HRS202B8

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches 0.5-4.5V BLK frctn cntr detent w/ tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,31 € 111,31 €
97,62 € 488,10 €
96,84 € 968,40 €
81,44 € 1.628,80 €
78,06 € 4.683,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Leads with Connector
Actuator Style: Thumbwheel
Brand: Apem
Current Rating: 11 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HR
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR Friction Hold Proportional Output Thumbwheels

APEM HR Proportional Output Thumbwheels with Friction Hold allow ultra-precise movement while also letting the user hold the selection in a set position. APEM HR Friction Hold series uses a non-contacting Hall Effect sensor technology that is independent from the friction mechanism. This sensor technology provides a smooth and precise linear voltage output that does not degrade over time. APEM HR Thumbwheels with Friction Hold are ideal for use in applications featuring panel mount and joystick integration and for use in agricultural machinery, material handling equipment, and off-road vehicles. These APEM thumbwheels come in two versions. One version offers 11 detents along the travel (one at center and five on each side). The other version comes with a center detent with smooth movement on each side for a feel of friction hold without detents.