HFX45S10

Apem
642-HFX45S10
HFX45S10

Mfr.:

Description:
Joysticks JOYSTICK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Joysticks
3-Axis
2-Way Rotational, 360 deg Directional
Analog (Hall Effect)
2 Pushbutton
5 VDC
- 40 C
+ 85 C
Panel Mount
Connector
41.66 mm Dia
3-Axis
HF
Brand: Apem
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 181,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
APEM has advised HFX series is legacy product and to use their
HF series for all new designs and replacements.

Please contact a Mouser Technical Sales Representative for
further information.

5-0918-2


APEM has advised HFX series is legacy product and to use their
HF series for all new designs and replacements.

Please contact a Mouser Technical Sales Representative for
further information.

5-0918-2

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.