HF27P10

Apem
642-HF27P10
HF27P10

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,16 € 1.400,80 €
267,52 € 2.675,20 €
254,62 € 6.365,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
- 40 C
+ 70 C
Panel Mount
Connector
41.28 mm Dia
IP67
Plus Limiter
HF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99