HF22S10U

Apem
642-HF22S10U
HF22S10U

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,99 € 575,99 €
252,32 € 1.261,60 €
250,32 € 6.258,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
360 deg Directional
Digital (Hall Effect)
Joystick
5 VDC
- 40 C
+ 70 C
Panel Mount
Cable with Connector
USB
41.28 mm Dia
IP68
Square Limiter
HF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99