HF22P10

Apem
642-HF22P10
HF22P10

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,40 € 922,00 €
172,84 € 1.728,40 €
160,51 € 4.012,75 €
154,48 € 7.724,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional
Analog (Hall Effect)
1 Pushbutton
5 VDC
- 40 C
+ 85 C
Panel Mount
Connector
41.28 mm Dia
2-Axis
HF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99