HF11Y10

Apem
642-HF11Y10
HF11Y10

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,10 € 116,10 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
2-Way Directional
Analog (Hall Effect)
Tapered
5 VDC
- 40 C
+ 85 C
Panel Mount
Connector
41.28 mm Dia
Y-Axis Limiter
HF
Brand: Apem
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 218,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.