HF10R11

Apem
642-HF10R11
HF10R11

Mfr.:

Description:
Joysticks FINGERTIP JOYSTICK HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,84 € 182,84 €
164,45 € 822,25 €
153,65 € 1.536,50 €
142,14 € 3.553,50 €
136,46 € 6.823,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
360 deg Directional
Analog (Hall Effect)
Ball Tip
5 VDC
- 40 C
+ 85 C
Panel Mount
Connector
41.28 mm Dia
2-Axis
HF
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 202,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99