HF-45S10

Apem
642-HF-45S10
HF-45S10

Mfr.:

Description:
Joysticks PB Hall Effect 3Axis Joystick 0V - 5V ou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
30
Expected 6/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,13 € 170,13 €
148,38 € 741,90 €
139,59 € 1.395,90 €
129,69 € 3.242,25 €
122,97 € 6.148,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
3-Axis
2 Pushbutton
5 V
90 mA
- 40 C
+ 85 C
Panel Mount
Control Applications
2-Pushbutton
HF
Brand: Apem
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8471609000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99