GH49Y410001

Apem
642-GH49Y410001
GH49Y410001

Mfr.:

Description:
Slide Switches SLIDE SWITCH G TELECOM GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,75 € 20,75 €
18,06 € 180,60 €
17,07 € 853,50 €
15,66 € 1.566,00 €
14,79 € 3.697,50 €
14,16 € 7.080,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Non-Illuminated
DPDT
ON - OFF - ON
3 A
30 VDC
Solder Pin
5.1 mm
Through Hole
Brand: Apem
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 2.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99