GH46S000001

Apem
642-GH46S000001
GH46S000001

Mfr.:

Description:
Slide Switches SLIDE SWITCH G TELECOM GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,93 € 15,93 €
13,87 € 138,70 €
13,11 € 655,50 €
12,03 € 1.203,00 €
11,35 € 2.837,50 €
10,87 € 5.435,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Non-Illuminated
DPST
ON - ON
20 VAC
20 VDC
Solder Lug
Panel Mount
Gold
Brand: Apem
Contact Material: Brass
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 2.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501900
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.