GH39W010001

Apem
642-GH39W010001
GH39W010001

Mfr.:

Description:
Slide Switches SLIDE SWITCH G TELECOM GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 14,15 €
12,32 € 123,20 €
11,64 € 582,00 €
10,68 € 1.068,00 €
10,09 € 2.522,50 €
9,65 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - OFF - ON
3 A
30 VDC
Solder Pin
Through Hole
Brand: Apem
Contact Material: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 2.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.