FRAA1U02A1A

Apem
642-FRAA1U02A1A
FRAA1U02A1A

Mfr.:

Description:
Joysticks Joystick 22AWG Blk RearMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,64 € 793,20 €
149,55 € 1.495,50 €
138,30 € 3.457,50 €
130,35 € 6.517,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
1-Axis
2-Way Directional
Analog (Hall Effect)
Multiple
5 VDC
- 40 C
+ 85 C
Panel Mount
Wire Leads
25.65 mm Dia
IP68
FR
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99