DPS8131AK2

Apem
642-DPS8131AK2
DPS8131AK2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC BCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,38 € 21,38 €
16,83 € 168,30 €
15,88 € 317,60 €
14,01 € 700,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Pushwheel
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Product Type: Thumbwheel Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 6,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99