DPS8111AL2

Apem
642-DPS8111AL2
DPS8111AL2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
Pushwheel
Decimal
10 Position
PCB Terminal
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99