DMR12T

Apem
642-DMR12T
DMR12T

Mfr.:

Description:
DIP Switches/SIP Switches 12POS SPST 0.025A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,84 € 18,40 €
1,74 € 52,20 €
1,59 € 166,95 €
1,45 € 369,75 €
1,44 € 734,40 €
1,38 € 1.386,90 €
1,29 € 3.231,45 €
1,25 € 6.262,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
DIP
SMD/SMT
DM
Brand: Apem
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 15
Subcategory: Switches
Unit Weight: 3,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.