DMR04TTR

Apem
642-DMR04TTR
DMR04TTR

Mfr.:

Description:
DIP Switches/SIP Switches Srfce mnt-IC typ Dip Tape &reel/ recesse

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,26 € 12,60 €
1,17 € 29,25 €
1,04 € 104,00 €
0,972 € 243,00 €
Full Reel (Order in multiples of 900)
0,869 € 782,10 €
0,806 € 1.450,80 €
0,778 € 3.501,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
4 Position
DIP
Recessed
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
DM
Actuator Style: Recessed
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.