DM08

Apem
642-DM08
DM08

Mfr.:

Description:
DIP Switches/SIP Switches 8POS SPST 0.025A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.629

Stock:
1.629 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,51 € 15,10 €
1,18 € 25,96 €
1,08 € 118,80 €
1,02 € 269,28 €
0,998 € 504,99 €
0,98 € 4.915,68 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
Raised
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
DM
Actuator Style: Raised
Brand: Apem
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 22
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.